Microchip ATPL100A-AZU-Y technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 850 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATPL100A-AZU-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.