Microchip ATPL210A-A1U-Y technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 900 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATPL210A-A1U-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.