Microchip ATPL220A-A1U-Y technical specifications.
| Package/Case | LQFP |
| Data Rate | 128.6Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATPL220A-A1U-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.