Microchip ATR0610-PQQ technical specifications.
| Frequency | 1.575GHz |
| Gain | 16dB |
| Noise Figure | 1.6dB |
| Operating Supply Current | 3.3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR0610-PQQ to view detailed technical specifications.
No datasheet is available for this part.