Microchip ATR0625P-PYQW technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR0625P-PYQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.