Microchip ATR2406-DEV-BOARD technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2406-DEV-BOARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
