Microchip ATR2406-PNQG86 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 31mA |
| Current - Transmitting | 16mA |
| Data Rate | 1.152Mbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2406-PNQG86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.