Microchip ATR2732N3-PBPW technical specifications.
| Package/Case | VQFN |
| Frequency | 1.492GHz |
| Mount | Front |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2732N3-PBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.