Microchip ATR2820-PNQG83 technical specifications.
| Package/Case | QFN |
| Data Rate | 115.2Kbps |
| Frequency | 5.8GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -97dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR2820-PNQG83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.