
The ATR4251-PFPY is a surface mount amplifier with a gain of 6dB. It operates over a temperature range of -40°C to 105°C. The device is packaged in a VQFN package and is available in quantities of 1500. The amplifier is not radiation hardened and is not RoHS compliant.
Microchip ATR4251-PFPY technical specifications.
| Package/Case | VQFN |
| Gain | 6dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Operating Supply Current | 17mA |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATR4251-PFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.