Microchip ATR4251-PFQY19 technical specifications.
| Package/Case | QFN |
| Gain | 6dB |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Operating Supply Current | 17mA |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATR4251-PFQY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.