Microchip ATR4251PFQY technical specifications.
| Package/Case | VQFN |
| Gain | 6dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Operating Supply Current | 17mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4251PFQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.