Microchip ATR4255-ILSH technical specifications.
| Package/Case | SSOP |
| Frequency | 160MHz |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 160 MHz |
| Operating Supply Voltage | 9V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4255-ILSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.