Microchip ATR4258-ILQH19 technical specifications.
| Package/Case | SOP |
| Current - Receiving | 45mA |
| Frequency | 10.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Noise Figure | 12dB |
| Operating Frequency | 450 kHz |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4258-ILQH19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.