Microchip ATR4258-ILSH19 technical specifications.
| Package/Case | SOP |
| Current - Receiving | 20mA |
| Frequency | 10.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR4258-ILSH19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.