Microchip ATRF231USB-RD technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Number of Bits | 32 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATRF231USB-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.