
The ATSAM3N-EK evaluation kit features a 32-bit ARM-based core with a 32-bit data bus width. It is designed for use with RS-232 interfaces and is manufactured with lead-free materials. The kit is mounted on a PCB and is intended for evaluation purposes. The operating supply voltage is 3.6V.
Microchip ATSAM3N-EK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AT91SAM3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3N-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.