
The ATSAM3SD8BA-AUR is a 64MHz ARM Cortex-M3 microcontroller with 512KB of FLASH memory, operating within a temperature range of -40°C to 85°C. It features a surface mount LQFP package and is available in quantities of 1500. The device supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. It has 47 I/Os and an internal oscillator.
Microchip ATSAM3SD8BA-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 64MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | SAM3S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM3SD8BA-AUR to view detailed technical specifications.
No datasheet is available for this part.
