Microchip ATSAM4E-EK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AT91SAM4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4E-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.