The ATSENSE201A-AUR is a 32-terminal industrial-grade IC with a quad terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It is packaged in a 32-pin TQFP with a 7mm width and 7mm length. The device is designed to operate within a supply voltage range of 3 to 3.6 volts. It is compliant with the TS 16949 screening level and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSENSE201A-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| Number of Channels | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSENSE201A-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATSENSE201A-AUR
Qualification plan for Orient Semiconductor Electronics (OSE) as a new final test site for Microchip ATSENSE101A, ATSENSE201A, and ATSENSE301A devices in SOIC and TQFP packages.