This 32-terminal quad-surface mount analog IC operates within an industrial temperature range of -40°C to 85°C. It is designed to be supplied with a voltage between 3.3V and 3.6V. The IC is screened to the TS 16949 level and is available in a TQFP32 package with a 0.35 square millimeter footprint. The device is suitable for use in applications where a high level of precision and reliability is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| Number of Channels | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip ATSENSE201HA-AU
Qualification plan for Orient Semiconductor Electronics (OSE) as a new final test site for Microchip ATSENSE101A, ATSENSE201A, and ATSENSE301A devices in SOIC and TQFP packages.