The ATSENSE201HA-AUR is an industrial-grade quad terminal IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G32 and a terminal position of QUAD. The IC has a width and length of 7mm and is available in a 32-pin TQFP package. It operates within a supply voltage range of 3.3V to 3.6V and is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| Number of Channels | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip ATSENSE201HA-AUR
Qualification plan for Orient Semiconductor Electronics (OSE) as a new final test site for Microchip ATSENSE101A, ATSENSE201A, and ATSENSE301A devices in SOIC and TQFP packages.