
The ATSTK1000 is a 5V operating evaluation kit featuring a 32-bit AVR core architecture. It supports serial, USB, and Ethernet interfaces. The kit is designed for Linux operating systems and is packaged individually. Note that the kit contains lead, and it is not radiation hardened.
Microchip ATSTK1000 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB, Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Operating System | Linux |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.