Microchip ATSTK600-DIP40 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Mount | Through Hole |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK600-DIP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
