Microchip ATTINY12L-4SC-T technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 4MHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY12L-4SC-T to view detailed technical specifications.
No datasheet is available for this part.