Microchip ATTINY12L-4SU technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.91mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY12L-4SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
