MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
Microchip ATTINY13V-10SUSL383 technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13V-10SUSL383 to view detailed technical specifications.
No datasheet is available for this part.