Microchip ATTINY22L-1SI technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY22L-1SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.