Microchip ATTINY24V-10MU@SL383 technical specifications.
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24V-10MU@SL383 to view detailed technical specifications.
No datasheet is available for this part.