Microchip ATTINY24V-W-11 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| RAM Size | 128B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY24V-W-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.