The ATTINY25-20MU@SL383 is a 20MHz AVR microcontroller with 2KB of FLASH memory and 128B of RAM. It features a SPI interface and operates over a supply voltage range of 2.7V to 5.5V. The device is designed for surface mount applications and is available in tape and reel packaging. It can operate over a temperature range of -40°C to 85°C.
Microchip ATTINY25-20MU@SL383 technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-20MU@SL383 to view detailed technical specifications.
No datasheet is available for this part.