The ATTINY25V-10SU-T is an AVR microcontroller with 2KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 10MHz and supports SPI interface. The device is packaged in a SOIC package and is suitable for surface mount applications. The ATTINY25V-10SU-T has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can be supplied with a voltage between 1.8V and 5.5V.
Microchip ATTINY25V-10SU-T technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25V-10SU-T to view detailed technical specifications.
No datasheet is available for this part.