Microchip ATTINY26-16MQSL636 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY26-16MQSL636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.