
The ATTINY26L-8PC is an 8-bit AVR microcontroller with a core architecture of AVR. It operates at a frequency of 8MHz and has a memory size of 2KB with a memory type of FLASH. The device has 16 programmable I/Os and 2 timers/counters. It also features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATTINY26L-8PC is packaged in a PDIP-18 with a lead-free status of contains lead. It is not RoHS compliant and has a maximum operating temperature of 70°C.
Microchip ATTINY26L-8PC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY26L-8PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
