
The ATtiny28L-4MI is an 8-bit AVR microcontroller with 2KB of FLASH memory and a maximum operating frequency of 4MHz. It features a VQFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The ATtiny28L-4MI is not RoHS compliant and contains lead. It includes peripherals such as a power-on reset and a watchdog timer.
Microchip ATtiny28L-4MI technical specifications.
| Access Time | 4us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATtiny28L-4MI to view detailed technical specifications.
No datasheet is available for this part.
