Microchip ATTINY28V1PI technical specifications.
| Access Time | 1.2us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Package Quantity | 14 |
| RAM Size | 32B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY28V1PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.