The ATTINY44A-MF is a 20MHz 4KB FLASH microcontroller in a QFN package. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 5.5V. The device features an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. Additionally, a temperature sensor is available. The ATTINY44A-MF is compliant with RoHS regulations.
Microchip ATTINY44A-MF technical specifications.
| Package/Case | QFN |
| Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY44A-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
