Microchip ATTINY45-D technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Package Quantity | 1 |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY45-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.