
The AVR ATtiny microcontroller features a 4KB FLASH memory, 256B RAM, and operates at a maximum frequency of 12MHz. It has 24 programmable I/Os, 8 ADC channels, and 2 PWM channels. The device is available in a VQFN EP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V.
Microchip ATTINY48-MMH technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 12MHz |
| Height | 1mm |
| Interface | SPI, I2S, 2-Wire, I2C |
| Length | 4.05mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-MMH to view detailed technical specifications.
No datasheet is available for this part.