
The ATTINY48-W-11 is an 8-bit AVR microcontroller from Microchip. It features a 4KB FLASH memory and 256B RAM. The device operates at a maximum frequency of 12MHz and supports SPI interface. The operating temperature range is from -40°C to 85°C. The microcontroller has 24 programmable I/O pins and can be supplied with a voltage up to 5.5V.
Microchip ATTINY48-W-11 technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY48-W-11 to view detailed technical specifications.
No datasheet is available for this part.
