The ATV750B-10DM/883 is a 10ns EPROM with a 10-pin CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is not RoHS compliant due to the presence of lead. It is packaged in a rail or tube format and has 10 programmable I/Os and 10 macrocells.
Microchip ATV750B-10DM/883 technical specifications.
| Access Time | 10ns |
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATV750B-10DM/883 to view detailed technical specifications.
No datasheet is available for this part.