Microchip ATWEBSEG-32 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Length | 50mm |
| Nominal Supply Current | 150mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 10mm |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATWEBSEG-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.