The ATXMEGA128A4-MH is a 32MHz AVR microcontroller with 128KB of FLASH memory and 8KB of RAM. It features a VQFN EP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It supports SPI and USART interfaces and has a maximum supply voltage of 3.6V and minimum supply voltage of 1.6V.
Microchip ATXMEGA128A4-MH technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA128A4-MH to view detailed technical specifications.
No datasheet is available for this part.