Microchip ATXMEGA16E5-MU technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 0.85mm |
| Interface | SPI, USART, 2-Wire |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1080 |
| Peripherals | PWM |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XMEGA E |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA16E5-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.