
The ATXMEGA64A1-C7U is a high-performance microcontroller featuring a 32MHz AVR core, 64KB of FLASH memory, and 78 I/Os. It supports a range of interfaces, including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is supplied from 1.6V to 3.6V. It is available in a VFBGA package and is RoHS compliant.
Sign in to ask questions about the Microchip ATXMEGA64A1-C7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A1-C7U technical specifications.
| Package/Case | VFBGA |
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A1-C7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
