8-bit Microcontrollers - MCU 64KB Fl, 2KB 100BGA IT, Grn, 1.6-3.6V
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, IrDA, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |