
The ATXMEGA64A1-CU is a 64KB FLASH microcontroller from Microchip, featuring an AVR core architecture and internal oscillator. It supports multiple interfaces, including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is available in a TFBGA package. It also includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device is compliant with the RoHS directive.
Sign in to ask questions about the Microchip ATXMEGA64A1-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATXMEGA64A1-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | AVR |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 78 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® A1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64A1-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.