
The AVR XMEGA 64KB FLASH 8-Bit Microcontroller is a high-performance microcontroller from Microchip, packaged in a TQFP case. It operates at a frequency of 32MHz and features an 8-bit data bus width, making it suitable for a wide range of applications. The device is designed to function within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It boasts 64KB of FLASH memory and 4KB of RAM, along with 36 I/Os and two timers/counters. The AVR XMEGA 64KB FLASH 8-Bit Microcontroller supports various interfaces, including I2C, SPI, USB, IrDA, UART, and USART, and includes a range of peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD control.
Microchip ATXMEGA64B3-AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 36 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA64B3-AUR to view detailed technical specifications.
No datasheet is available for this part.
