
The AVR XMEGA E5 microcontroller features a 32MHz core, 16-bit data bus, and 8KB of FLASH memory. It operates between 1.6V and 3.6V, with a maximum operating temperature of 85°C. The device is available in a TQFP package, suitable for surface mount applications. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The device is RoHS compliant and available in a tray packaging.
Microchip ATXMEGA8E5-AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 16b |
| Data Rate | 115.2Kbps |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 7.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 26 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA® E5 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA8E5-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
