The ATXMEGA8E5-M4UR is a high-performance microcontroller from Microchip, featuring a 32MHz AVR core and 8KB of FLASH memory. It supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip ATXMEGA8E5-M4UR technical specifications.
| Core Architecture | AVR |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.6V |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | AVR® XMEGA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATXMEGA8E5-M4UR to view detailed technical specifications.
No datasheet is available for this part.